Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc
- RS Stock No.:
- 174-5885
- Distrelec Article No.:
- 301-18-450
- Mfr. Part No.:
- 2904611
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£403.23
(exc. VAT)
£483.88
(inc. VAT)
FREE delivery for orders over £50.00
- Plus 88 unit(s) shipping from 06 October 2025
- Plus 4 unit(s) shipping from 06 October 2025
Units | Per unit |
---|---|
1 + | £403.23 |
*price indicative
- RS Stock No.:
- 174-5885
- Distrelec Article No.:
- 301-18-450
- Mfr. Part No.:
- 2904611
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | QUINT POWER | |
Type | Switched Mode | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac, dc | |
Number of Outputs | 1 | |
Input Voltage | 100 → 240 V ac / 110 → 250V dc | |
AC or DC Output Voltage | dc | |
Output Voltage | 48V dc | |
Output Current | 10A | |
Dimensions | 70 x 125 x 130mm | |
Depth | 125mm | |
Width | 70mm | |
Height | 130mm | |
Special Features | Dynamic Boost with up to 200% for 5 Second, High-Performance QUINT POWER Power Supplies, Monitoring Indicates Critical Operating States Before Errors Occur, NFC Interface | |
Maximum Temperature | +70°C | |
Standards Met | cUL, cUL Recognised, cULus, EAC, IECEE CB Scheme, UL, UL Recognised | |
MTBF | 1100000 h @25 °C, 317000 h @ 60 °C, 676000 h @ 40 °C | |
Minimum Temperature | -25°C | |
Ripple And Noise | 70mV Pk-Pk | |
Efficiency | 95% | |
Mounting Type | DIN Rail Mount | |
Hazardous Area Certification | Class I Division 2 Group A, Class I Division 2 Group B, Class I Division 2 Group C, Class I Division 2 Group D | |
Output Voltage Adjustment Range | 48 → 56V | |
Model | QUINT4-PS/1AC/48DC/10 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series QUINT POWER | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240 V ac / 110 → 250V dc | ||
AC or DC Output Voltage dc | ||
Output Voltage 48V dc | ||
Output Current 10A | ||
Dimensions 70 x 125 x 130mm | ||
Depth 125mm | ||
Width 70mm | ||
Height 130mm | ||
Special Features Dynamic Boost with up to 200% for 5 Second, High-Performance QUINT POWER Power Supplies, Monitoring Indicates Critical Operating States Before Errors Occur, NFC Interface | ||
Maximum Temperature +70°C | ||
Standards Met cUL, cUL Recognised, cULus, EAC, IECEE CB Scheme, UL, UL Recognised | ||
MTBF 1100000 h @25 °C, 317000 h @ 60 °C, 676000 h @ 40 °C | ||
Minimum Temperature -25°C | ||
Ripple And Noise 70mV Pk-Pk | ||
Efficiency 95% | ||
Mounting Type DIN Rail Mount | ||
Hazardous Area Certification Class I Division 2 Group A, Class I Division 2 Group B, Class I Division 2 Group C, Class I Division 2 Group D | ||
Output Voltage Adjustment Range 48 → 56V | ||
Model QUINT4-PS/1AC/48DC/10 | ||
- COO (Country of Origin):
- TH
Phoenix Contact Quint 4 Power Supply Units
All functions and the space-saving design are tailored to the high requirements in this field.
The DIN Rail mountable PSUs feature a robust electrical and mechanical design that ensures the reliable supply of all loads even under harsh ambient conditions.
For high system availability of all machines and systems, these new Trio power supply units offer a dynamic power boost, which starts even difficult loads with 150 percent of the nominal current for five seconds.
Features and Benefits
• Available in single and three phase
• IP20 protection
• Tool free push in connection
• High MTBF (Mean Time Between Failure) values of over 1 million hours
• Active function monitoring with DC OK LED
• Floating signal contact to ensure the safe supply of all connected 24 V DC loads
• Temperature range from -25°C to +70°C
• Din Rail mounting
Typical Applications
Phoenix Contact Switch Mode DIN Rail PSU, 480W Power Rating, 10A Output Current - QUINT4-PS/1AC/48DC/10 - 2904611
To avoid system downtime, a built-in active function monitoring system allows the unit to detect when errors occur. As it features SFB (selective fuse breaking), you can rely on it for uninterrupted power. A high MTBF (mean time between failures) of over 1 million hours reflects this dependability.
The hard-wearing unit comes with an IP20 (ingress protection) rating, meaning it's touch-proof and resistant to dust or objects over 12mm in size. You can mount it on a standard DIN rail, so installation is straightforward.
• Typical 95% efficiency means minimal power loss
• Space-saving dimensions of 130 (H) x 70 (W) x 125mm (D)
• Transient surge protection and dynamic monitoring of systems for reliability
Related links
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply dc
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply dc
- Phoenix Contact QUINT POWER DIN Rail Power Supply dc Input, 5V dc dc
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 5A
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 48V dc dc Output, 20A
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 110 → 300 V dc ac 24V
- Allen Bradley 1606 Switched Mode DIN Rail Power Supply 110 → 150 V dc ac 24V